ROHM BD62130AEFJ-E2

BD62130 Series 28 V 3 A Half Bridge Brushed DC Motor Driver - HTSOP-J8
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD62130AEFJ-E2.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
-99.84%

CAD Models

Download ROHM BD62130AEFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BD62130AEFJ-E2 provided by its distributors.

BD62130 Series 28 V 3 A Half Bridge Brushed DC Motor Driver - HTSOP-J8
BUILT-IN 1 CHANNEL H BRIDGE MOTO / Motor Driver DMOS On/Off 8-HTSOP-J
Dual Half Bridge Motor Driver 24V 8-Pin HTSOP-J EP T/R
DMOS Cut Tape (CT) Printer Pre-Driver - Half Bridge (2) motor controller 24V 3A 3.9mm -25C~85C TA
1-CH DC Brush Motor Drivers 8V to 28V 8-Pin HTSOP-J Emboss T/R
Motor Driver, -25 To 85Deg C; Motor Type:Dc Brush; No. Of Outputs:1Outputs; Output Current:3A; Output Voltage:28V; Driver Case Style:Htsop-J; No. Of Pins:8Pins; Supply Voltage Min:8V; Supply Voltage Max:28V; Operating Temperature Rohs Compliant: Yes |Rohm BD62130AEFJ-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE