LED DRIVER MULTIFUNCTION, SBGA-63; Driver IC Type:LED; LED Display Type:LED; Data / Control Interface:Serial, I2C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:63; Operating Temperature Range:-25°C to +85°C; Base Number:6081; Case Style:SBGA; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD