ROHM BD5451EFV-E2

EAR99 BD5451 Tape & Reel (TR) Depop Mute audio amplifier 10V 9.7mm 15W x 2 @ 8Ohm 80mA
$ 1.937
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5451EFV-E2.

IHS

Datasheet37 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-01-26
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-04-01
LTD Date2027-10-01

Descriptions

Descriptions of ROHM BD5451EFV-E2 provided by its distributors.

EAR99 BD5451 Tape & Reel (TR) Depop Mute audio amplifier 10V 9.7mm 15W x 2 @ 8Ohm 80mA
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP-B EP T/R
CLASS D AUDIO AMPLIFIER, 15W, 2 Channel(s), 1 Func, BCDMOS, PDSO28
0.07%@ 8¦¸ @ 1W 2-Channel (Stereo) 10V 15*2 @ 8¦¸ 18V 3.6¦¸ D SOP
Audio Power Amplifier, D, 2, 15 W, 10V To 18V, Htssop, 28 Rohs Compliant: Yes |Rohm BD5451EFV-E2
IC AMP CLASS D STER 15W 28HTSSOP
AUDIO AMP, CLASS D, 15W, HTSSOP-28; Output Power: 15W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 10V to 18V; Amplifier Case Style: HTSSOP; No. of Pins: 28Pins; Load Impedance: 8ohm; Operating Tempera

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD5451EFVE2