ROHM BD5423EFS-E2

Audio Amp Speaker 2-CH Stereo 17W Class-D 44-Pin HTSSOP-A T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5423EFS-E2.

Farnell

Datasheet0 pages0 years ago

iiiC

Descriptions

Descriptions of ROHM BD5423EFS-E2 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 17W Class-D 44-Pin HTSSOP-A T/R
IC AMP CLASS D STER 17W 44HTSSOP
SMD/SMT ROHS3Compliant Surface Mount Not For New Designs audio amplifier 4Ohm -40C~85C TA 28dB 17W
CLASS D STEREO SP. AMP, HTSSOP-A44; Amplifier Class:D; No. of Channels:2; Output Power:17W; Supply Voltage Range:10V to 16.5V; THD + N:0.1% @ 1W, 8ohm, VDD=12V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTSSOP; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Audio Power Amplifier Type:Class D; Base Number:5423; Load Impedance Min:4ohm; Output Power Pout:17W @ 4ohm; Package / Case:HTSSOP; Power Rating RMS:17W; Supply Voltage Max:16.5V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE