ROHM BD50C0AWFP-CE2

55dB(120Hz) 2.5mA Fixed 1A 1 5V 6V 5V 26.5V 500mV@ 500mA 0.1V 80mV TO-252-5 , 2.3mm
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD50C0AWFP-CE2.

IHS

Datasheet46 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-38.17%

CAD Models

Download ROHM BD50C0AWFP-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ROHM BD50C0AWFP-CE2 provided by its distributors.

55dB(120Hz) 2.5mA Fixed 1A 1 5V 6V 5V 26.5V 500mV@ 500mA 0.1V 80mV TO-252-5 , 2.3mm
LDO Regulator Pos 5V 1A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4
35V Voltage Resistance 1A LDO Regulators
Cut Tape (CT) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 300mV 1A -40C~125C TA
Ldo, Fixed, Aec-Q100, 5V, 1A, To-252-5; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:26.5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Rohs Compliant: Yes |Rohm BD50C0AWFP-CE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE