ROHM BD433M5FP2-CZE2

60dB(120Hz) 95¦ÌA Fixed 500mA 1 3.3V 3V 3.3V 42V 750mV@ 300mA 30mV 30mV TO-263-3F
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD433M5FP2-CZE2.

IHS

Datasheet39 pages9 years ago

Inventory History

3 month trend:
+35.03%

CAD Models

Download ROHM BD433M5FP2-CZE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ROHM BD433M5FP2-CZE2 provided by its distributors.

60dB(120Hz) 95¦ÌA Fixed 500mA 1 3.3V 3V 3.3V 42V 750mV@ 300mA 30mV 30mV TO-263-3F
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PSSO3
Low voltage differential Regulator (LDO)
IC REG LIN 3.3V 500MA TO263-3F
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 3.37V 4.95mm 500mA -40C~150C TJ
Ldo, Aec-Q100, Fixed, 3.3V, 0.5A, To-263; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:42V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropoutrohs Compliant: Yes |Rohm BD433M5FP2-CZE2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD433M5FP2CZE2