ROHM BD41041FJ-CE2

Tape & Reel (TR) CAN Automotive AEC-Q100 Active interface driver 300mV 1Mbps -40C~125C
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD41041FJ-CE2.

Newark

Datasheet25 pages7 years ago

Inventory History

3 month trend:
-7.11%

CAD Models

Download ROHM BD41041FJ-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM BD41041FJ-CE2 provided by its distributors.

Tape & Reel (TR) CAN Automotive AEC-Q100 Active interface driver 300mV 1Mbps -40C~125C
CAN Transceiver 1Mbps Normal/Standby 4.75V to 5.25V 8-Pin SOP-J Emboss T/R
IC TRANSCEIVER FULL 1/1 8SOPJ / 1/1 Transceiver Full CAN 8-SOP-J
Transceiver 1TX 1RX 1Mbps Automotive AEC-Q100 8-Pin SOP-J T/R
CAN Interface IC Transceiver LSI for CAN Com
1Mbps Transceiver SOP-8 CAN ICs ROHS
CAN TX RX, 1MBPS, -40 TO 125DEGC, SOPJ-8; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOP-J; No. of Pins:8Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE