ROHM BD41030FJ-CGE2

Single Transmitter/Receiver 20Kbps LIN2.0, LIN2.1, LIN2.2, LIN2.2A 8-Pin SOP-J Emboss T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD41030FJ-CGE2.

Farnell

Datasheet26 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+1.11%

CAD Models

Download ROHM BD41030FJ-CGE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM BD41030FJ-CGE2 provided by its distributors.

Single Transmitter/Receiver 20Kbps LIN2.0,LIN2.1,LIN2.2,LIN2.2A 8-Pin SOP-J Emboss T/R
Avnet Japan
BD41030 Series 20 Mbps 27 V Automotive LIN Transceiver - SOP-J8
IC TRANSCEIVER 1/1 8SOPJ / 1/1 Transceiver LINbus 8-SOP-J
LIN Transceiver 20kBd Automotive 8-Pin SOP-J T/R
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
S-PDSO-G8 Cut Tape (CT) LINbus Automotive AEC-Q100 interface transceiver 12V 4.9mm 20kbps -40C~125C
LIN TRANSCEIVER FOR AUTOMOTIVE
Lin Transceiver, Aec-Q100, 20Kbps, Sop-8; Output Voltage:-; Output Current:-; Supply Voltage Min:5V; Supply Voltage Max:27V; Baud Rate:-; Interface Case Style:Sop; No. Of Pins:8Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes |Rohm BD41030FJ-CGE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE