ROHM BD3539NUX-TR

DDR/DDR2/DDR3 Termination Regulator 1A 2.7V to 5.5V 8-Pin VSON T/R
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3539NUX-TR.

IHS

Datasheet22 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-1.15%

CAD Models

Download ROHM BD3539NUX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTLV70712PDQNR
70dB~50dB(100Hz~1MHz) 50¦ÌA Fixed 200mA 1 1.2V 2V 1.2V 5.5V 360mV@ 150mA 10mV 1mV SON , 350¦Ìm
Texas InstrumentsTLV70712PDQNT
70dB~50dB(100Hz~1MHz) 50¦ÌA fixed 200mA 1 1.2V 2V 5V 5.5V 360mV@ 150mA 20 mV 1mV X2SON-4 350¦Ìm
Texas InstrumentsTLV707185DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

Descriptions

Descriptions of ROHM BD3539NUX-TR provided by its distributors.

DDR/DDR2/DDR3 Termination Regulator 1A 2.7V to 5.5V 8-Pin VSON T/R
BD3539 series, 1.0V to 5.5V, 1A, VSON008 2030
DFN-8(2x3) Power Management Specialized - PMIC ROHS
IC REG CONV DDR SDRAM 1OUT 8VSON
Ddr Termination Regulator, Vson-X-8; Memory Supported:Ddr1, Ddr2, Ddr3; Source/Sink Current:1A; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Ddr Regulator Case Style:Vson-X; No. Of Pins:8Pins; Product Range:-; Msl:Msl 1 - Rohs Compliant: Yes |Rohm BD3539NUX-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3539NUXTR