ROHM BD33FC0FP-E2

IC REG LINEAR 3.3V 1A TO252-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD33FC0FP-E2.

IHS

Datasheet41 pages9 years ago

Inventory History

3 month trend:
-3.68%

CAD Models

Download ROHM BD33FC0FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM BD33FC0FP-E2 provided by its distributors.

IC REG LINEAR 3.3V 1A TO252-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Fixed 1A 1 3.3V 4.3V 3.3V 26.5V 700mV@ 500mA 0.066V 80mV TO-252
43034007,稳压器, LDO, 固定, 3.3V, 1A, -25 至 85度 C;
LDO Regulator Pos 3.3V 1A 3-Pin TO-252 Emboss T/R
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2
35V Withstand Voltage 1A LDO Regulators
Cut Tape (CT) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 3.333V 6.5mm 1A -25C~85C
Ldo, Fixed, 3.3V, 1A, -25 To 85Deg C; Output Type:Fixed; Input Voltage Min:4.3V; Input Voltage Max:26.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Rohs Compliant: Yes |Rohm BD33FC0FP-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD33FC0FPE2