What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BD18KA5WF-E2

LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin SOP T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD18KA5WF-E2.

IHS

Datasheet19 pages13 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-57.25%

CAD Models

Download ROHM BD18KA5WF-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
Texas InstrumentsLP2997MR/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2997MRX/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2997M/NOPB
DDR TERMINATION REGULATOR, 8-SOIC; OUTPU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of ROHM BD18KA5WF-E2 provided by its distributors.

LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin SOP T/R
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8
BD18KA5 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 5mm 500mA 687.6mW
LDO,Secoundary, 1.8V 0.5A, SOP8
RS APAC
ROHM LDO, 1.8 V, 500mA, , SOP, , 8
Fixed Ldo Voltage Regulator, 2.3V To 5.5V, 120Mv Dropout, 1.8Vout, 500Maout, Soic-8 Rohs Compliant: Yes |Rohm BD18KA5WF-E2
IC REG LINEAR 1.8V 500MA 8-SOP
LDO, FIXED, 1.8V, 0.5A, SOIC-8; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; D

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE