Texas Instruments LP2997MR/NOPB

DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2997MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.26%

CAD Models

Download Texas Instruments LP2997MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2997MR/NOPB.

Related Parts

Texas InstrumentsLP2997MR
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2997M/NOPB
DDR TERMINATION REGULATOR, 8-SOIC; OUTPU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLP2997M
320μA 2.2V 5.5V DDR-II Terminator SOIC-8 SMD mount 1.5mm(height)
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Texas Instruments LP2997MR/NOPB provided by its distributors.

DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
REG DDR TERMINATION, SMD, PSOP8; Voltage regulator type:DDR Termination; Voltage, input max:1.5V; Termination Type:SMD; Temperature, operating range:0°C to +125°C; Temp, op. max:125°C; Temp, op. min:0°C; Base number:2997; Case style:PSOP; Pins, No. of:8; Voltage, output:0.9V
IC, DDR TERMINATION REGULATOR, SOP-8; Pr; IC, DDR TERMINATION REGULATOR, SOP-8; Primary Input Voltage:1.8V; Output Voltage Fixed:957mV; No. of Outputs:1; No. of Pins:8; Output Current:500mA; Operating Temperature Range:0°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2997MR/NOPB .
  • LP2997MRNOPB