Texas Instruments LP2997M/NOPB

Ddr Termination Regulator, 8-SOIC; Outpu; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2997M/NOPB.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments LP2997M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2997M/NOPB.

Related Parts

Texas InstrumentsLP2997MR/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2997MR
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2997M
320μA 2.2V 5.5V DDR-II Terminator SOIC-8 SMD mount 1.5mm(height)
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Texas Instruments LP2997M/NOPB provided by its distributors.

DDR TERMINATION REGULATOR, 8-SOIC; OUTPU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC Tube
Pwr Sply Func, Voltage Regulator, Linear, SOIC-8,IS 320uA, VO 0.86V, VOS +/-25mV
320μA 928mV 2.2V 990mV 5.5V DDR-II Terminator SOIC-8 SMD mount 1.5mm(height)
Linear Voltage Regulator IC; Voltage Regulator Type:DDR Termination Linear; Input Voltage Primary Max:5.5V; Output Current Max:500mA; No. of Outputs:1; Supply Voltage Min:2.2V; Supply Voltage Max:2.2V; Package/Case:8-SOIC ;RoHS Compliant: Yes
IC, DDR TERMINATION REGULATOR, 8-SOIC; P; IC, DDR TERMINATION REGULATOR, 8-SOIC; Primary Input Voltage:1.8V; Output Voltage Fixed:957mV; No. of Outputs:1; No. of Pins:8; Output Current:500mA; Operating Temperature Range:0°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2997M/NOPB .
  • LP2997MNOPB