ROHM BD1321G-TR

2014 Surface Mount General Purpose Active op amp amplifier circuit 1V/mus -40C~85C 3MHz 100muV
$ 0.216
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD1321G-TR.

IHS

Datasheet22 pages9 years ago

Farnell

Inventory History

3 month trend:
-1.23%

CAD Models

Download ROHM BD1321G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BD1321G-TR provided by its distributors.

2014 Surface Mount General Purpose Active op amp amplifier circuit 1V/mus -40C~85C 3MHz 100muV
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 5-Pin SSOP T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO5
Opamp, 3Mhz, -40 To 85Deg C; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Ssop; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BD1321G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD1321GTR