ROHM BD00FC0WFP-E2

Adjustable 1A 1 1V 2V 15V 26.5V 700mV@ 500mA 0.3V 80mV TO-252-5 , 6.5mm*5.5mm*2.3mm
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD00FC0WFP-E2.

IHS

Datasheet41 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-17.70%

CAD Models

Download ROHM BD00FC0WFP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BD00FC0WFP-E2 provided by its distributors.

Adjustable 1A 1 1V 2V 15V 26.5V 700mV@ 500mA 0.3V 80mV TO-252-5 , 6.5mm*5.5mm*2.3mm
Adjustable Positive LDO Regulator, 1V Min, 15V Max, 0.5V Dropout, PSSO4
LDO Regulator Pos 1V to 15V 1A 5-Pin(4+Tab) TO-252 T/R
35V Withstand Voltage 1A LDO Regulators
Cut Tape (CT) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 1V 6.5mm 1A -25C~85C
IC REG LINEAR POS ADJ 1A TO252-5
Ldo, Adj, 1V-3V, -25 To 85Deg C; Output Type:Adjustable; Input Voltage Min:4V; Input Voltage Max:26.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1V; Adjustable Output Voltage Max:3V; Output Current:1A; Dropout Rohs Compliant: Yes |Rohm BD00FC0WFP-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD00FC0WFPE2