ROHM BC848BWT106

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BC848BWT106.

IHS

Datasheet6 pages21 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BC848BWT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.026
$ 0.026
Stock
400,654
5,996,748
5,996,748
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
-
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NPN Transistor, 600mV@5mA/100mA 350mW 5V 100nA 30V 30V 100mA SST-3 SMD 2.9mm × 1.3mm × 950μm
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DSS30101L-7
DSS30101L Series 30 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3
onsemiFSB649
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFMMT449
FMMT Series NPN 500 mW 30 V 1 A Surface Mount Small Signal Transistor - SOT-23

Descriptions

Descriptions of ROHM BC848BWT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN 30V 0.1A SOT-323 / Trans GP BJT NPN 30V 0.1A 200mW 3-Pin UMT T/R
BC848BW Series 30 V 100 mA SMT NPN General Purpose Transistor - SC-70
600mV@5mA, 100mA NPN 200mW 5V 100nA 30V 30V 100mA SOT SMD 2mm × 1.25mm × 800μm
TRANS, NPN, 30V, 0.1A, 150DEG C, 0.2W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: -; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Trans

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE