ROHM BAW56HYFHT116

Rectifier Diode Switching 100V 0.215A 4ns Automotive AEC-Q101 3-Pin SSD T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAW56HYFHT116.

Newark

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-36.90%

CAD Models

Download ROHM BAW56HYFHT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2020-06-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BAW56HYFHT116 provided by its distributors.

Rectifier Diode Switching 100V 0.215A 4ns Automotive AEC-Q101 3-Pin SSD T/R
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon
Small Signal Diode, 100V, 0.125A, Sot-23 Rohs Compliant: Yes |Rohm BAW56HYFHT116
Switching Diode 100V 125mA 3-Pin SOT-23 T/R
Avnet Japan
DIODE ARRAY GP 80V 215MA SOT23
HI-SPEED SOT23 SWITCHING DIODE
Iout=215mA, , Vrev=80V, SOT-23
HIGH SPEED SWITCHING, 80V, 215MA

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE