ROHM BAT54AHYT116

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAT54AHYT116.

Farnell

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2020-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BAT54AHYT116 provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R
Diode Schottky 200mA 3-Pin SOT-23 Emboss T/R
Avnet Japan
DIODE ARR SCHOTT 30V 200MA SOT23
ROHM , 200mA, 30V, , SOT-23, 3
30V, 200MA, SOT-23, ANODE COMMON

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE