Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BA8391G-TR

BA8391G Series 36 V 250 nA Surface Mount Ground Sense Comparator - SSOP-5
$ 0.214
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA8391G-TR.

IHS

Datasheet59 pages5 years ago

HQonline

Rohm SCT

Inventory History

3 month trend:
-2.09%

CAD Models

Download ROHM BA8391G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
STMicroelectronicsLM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of ROHM BA8391G-TR provided by its distributors.

BA8391G Series 36 V 250 nA Surface Mount Ground Sense Comparator - SSOP-5
Tape & Reel (TR) BA8391 Open Collector 0.5muA comparator circuit 250nA 1300ns 2.9mm 7mV
Comparator Single ±18V/36V 5-Pin SSOP T/R
ROHM Comparators, SSOPencapsulation, surface mount, double/Single power supply
Comparator, 1 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5
COMPARATOR, 1.3US, -40 TO 85DEG C; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ±1V to ± 18V; Comparator Cas; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA8391GTR