
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST65261002 | 2,101 | 1 | 17h | ||||||||
| Rutronik | ICOP7823 | 20 | 1 | 7h | ||||||||
| Verical | BA82902YF-CE2 | 2,500 | 4 | |||||||||
| Arrow Electronics | BA82902YF-CE2 | 2,500 | 1 | |||||||||
| Farnell | BA82902YF-CE2 | 0 | 2500 | Custom Reel | 23h |
Download ROHM BA82902YF-CE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BA82902YF-CE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: