
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47843252 | 2,070 | 1 | 2h | ||||||||
| Verical | BA4564WFV-E2 | 2,070 | 183 | |||||||||
| Farnell | BA4564WFV-E2 | 0 | 1 | Cut Tape | 8h | |||||||
| Mouser | 755-BA4564WFV-E2 | 4,782 | 1 | Tape & Reel | ||||||||
| Win Source | WS-BA4564WFV-E2 | 7,470 | 115 | 9h |
Download ROHM BA4564WFV-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BA4564WFV-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: