
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST61225062 | 2,325 | 1 | 23h | ||||||||
| Verical | BA4564RFVE2 | 2,325 | 183 | |||||||||
| TME | BA4564RFV-E2 | 0 | 1 | 2h | ||||||||
| Farnell | BA4564RFV-E2 | 0 | 1 | Cut Tape | 5h | |||||||
| Win Source | WS-BA4564RFV-E2 | 5,342 | 105 | 6h |
Download ROHM BA4564RFV-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BA4564RFV-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: