| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33623991 | 45 | 1 | 9h | ||||||||
| Verical | BA3123F-E2 | 45 | 45 | |||||||||
| TME | BA3123F-E2 | 0 | 1 | 4h | ||||||||
| Farnell | BA3123F-E2 | 0 | 2500 | Custom Reel | 15h | |||||||
| Component Stockers USA | BA3123F-E2 | 6,028 | >1wk |
Download ROHM BA3123F-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of ROHM BA3123F-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: