
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST31520727 | 226 | 1 | 15h | ||||||||
| Verical | BA2904YF-LBH2 | 226 | 152 | |||||||||
| Newark | BA2904YF-LBH2 | 0 | 1 | Cut Tape | ||||||||
| element14 APAC | BA2904YF-LBH2 | 0 | 1 | Cut Tape | 9h | |||||||
| Farnell | BA2904YF-LBH2 | 0 | 1 | Cut Tape | 21h |
Download ROHM BA2904YF-LBH2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BA2904YF-LBH2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: