
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST31520732 | 242 | 1 | 16h | ||||||||
| Verical | BA2902YF-LBH2 | 242 | 121 | |||||||||
| Newark | BA2902YF-LBH2 | 247 | 1 | Cut Tape | ||||||||
| Farnell | BA2902YF-LBH2 | 247 | 1 | Cut Tape | 22h | |||||||
| element14 APAC | BA2902YF-LBH2 | 247 | 1 | Cut Tape | 11h |
Download ROHM BA2902YF-LBH2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BA2902YF-LBH2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: