ROHM 2SCR513P5T100

Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SCR513P5T100.

IHS

Datasheet9 pages5 years ago

Upverter

Rohm SCT

Inventory History

3 month trend:
-47.19%

CAD Models

Download ROHM 2SCR513P5T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ROHM 2SCR513P5T100 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Transistor GP BJT NPN 50V 1A 3-Pin SOT-89 T/R
Trans GP BJT NPN 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R
Bipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3
General Purpose Transistors NPN Ic=1A Vceo=50V hfe=180~450 P=2W SOT89-3
Transistor, NPN, 50V, 1A, 150DEG C, 2W; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:360MHz; Power Dissipation Pd:2W; DC Collector Current:1A; DC Current Gain hFE:180hFE; Transistor Case Style:SOT-89; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE