What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM 1SS400CMT2R

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS400CMT2R.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-8.27%

CAD Models

Download ROHM 1SS400CMT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM 1SS400CMT2R provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
Rectifier Diode Switching 90V 0.225A 4ns 2-Pin VMN-M T/R
Small Signal Diode, 90V, 0.1A, Sod-923 Rohs Compliant: Yes |Rohm 1SS400CMT2R
Small Signal Diode, Single, 90 V, 100 mA, 1.2 V, 4 ns, 500 mA
80V Independent Type 1.2V@100mA 4ns 100mA SOD-923 Switching Diodes ROHS
Switching Diodes (Small Signal) SOD923 VR=80V IR=100nA Io=100mA
ROHM Semiconductor Switching Diode
DIODE GEN PURP 80V 100MA VMN2M
1SS400CM IS HIGH SPEED SWITCHING
80V 500mA 4ns 100nA 100mA VMN-2M 400¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS400CMT2R-