ROHM 1SS390SMFHT2R

BAND SWITCHING DIODES (AEC-Q101 / RF Diode PIN - Single 35V 100 mA EMD2
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS390SMFHT2R.

IHS

Datasheet7 pages4 years ago

Farnell

Inventory History

3 month trend:
-11.30%

CAD Models

Download ROHM 1SS390SMFHT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.107
$ 0.107
Stock
626,223
3,562,768
3,562,768
Authorized Distributors
6
2
2
Diode Type
-
-
-
Forward Current
100 mA
100 mA
100 mA
Forward Voltage
1 V
1 V
1 V
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-
-
-
Reverse Standoff Voltage
25 V
35 V
35 V
Max Power Dissipation
-
150 mW
150 mW
Frequency
1 mHz
-
-
Peak Reverse Current
10 nA
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM 1SS390SMFHT2R provided by its distributors.

BAND SWITCHING DIODES (AEC-Q101 / RF Diode PIN - Single 35V 100 mA EMD2
Diodes - General Purpose, Power, Switching Band Switching Diode EMD2
Diode PIN Switch 35V 100mA 2-Pin EMD T/R Automotive AEC-Q101
Mixer Diode, Very High Frequency, Silicon
35V 10nA 100mA 1.2nF SOD-523 Diode, SMD
Rectifier 100mA 2-Pin SC-79 Emboss T/R
DIODE, SINGLE, 0.1A, 35V, SOD-523;
BAND SWITCHING DIODES (AEC-Q101
DIODE, SINGLE, 0.1A, 35V, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE