
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47858746 | 2,199 | 1 | 22h | ||||||||
| Arrow Electronics | 1SS356VMFHTE-17 | 2,715 | 1 | |||||||||
| Verical | 1SS356VMFHTE-17 | 2,715 | 30 | |||||||||
| DigiKey | 846-1SS356VMFHTE-17CT-ND | 4,980 | 1 | Cut Tape | ||||||||
| TTI | 1SS356VMFHTE-17 | 0 | 3K | Tape & Reel | 7h |
Download ROHM 1SS356VMFHTE-17 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM 1SS356VMFHTE-17 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: