Rohde & Schwarz NGE-COM3B

Rohde & Schwarz NGE-COM3B DC Power Supply Bundle, 3-Output, NGE103B, 3x32V/3A, 100W, NGE100B Series
$ 1,550
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rohde & Schwarz NGE-COM3B.

TME

Datasheet14 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+264%

Descriptions

Descriptions of Rohde & Schwarz NGE-COM3B provided by its distributors.

Rohde & Schwarz NGE-COM3B DC Power Supply Bundle, 3-Output, NGE103B, 3x32V/3A, 100W, NGE100B Series
Package NGE103B COMPLETE PACKAGE Contains serialized product+options: R and S NGE103B 3-CHANNEL POWER SUPPLY 5601.3800.03 consisting of: -R and S NGE103B 3-CHANNEL POWER SUPPLY -R and S NGE-K101 ETHERNET REMOTE CONTROL -R and S NGE-K103 DIGITAL TRIGGER I/O
Power Supply, Adjustable, 3 Output; Power Supply Output Type:Adjustable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:100W; Supply Voltage Min:- Rohs Compliant: Yes |Rohde & Schwarz NGE-COM3B
Output Power W = 100 / Output Voltage 1 Max. V = 32 / Output Voltage 2 Max. V = 32 / Output Voltage 3 Max. V = 32 / Outputs = 3 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 1.5 / Display Type = QVGA / Programmable = Yes

Manufacturer Aliases

Rohde & Schwarz has several brands around the world that distributors may use as alternate names. Rohde & Schwarz may also be known as the following names:

  • ROHDE & SCHWARZ GMBH & CO KG
  • Rohde and Schwarz
  • Rohde & Schwarz International GmbH
  • Rohde & Schwarz International
  • Schwarz
  • Rhode & Schwarz