Rohde & Schwarz HMC8015COM

Rohde & Schwarz HMC8015COM Power Analyzer Bundle, 50 uW-12 kW, DC to 100 kHz, 500 kS/s, HMC Series
$ 4,230
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rohde & Schwarz HMC8015COM.

Newark

Datasheet10 pages10 years ago

TME

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Rohde & Schwarz HMC8015COM provided by its distributors.

Rohde & Schwarz HMC8015COM Power Analyzer Bundle, 50 uW-12 kW, DC to 100 kHz, 500 kS/s, HMC Series
POWER ANALYZER, 100KHZ, 600V..; Analyzer Functions: Current, Energy, Frequency, Harmonics, Power, Voltage; No. of Channels: 2 Channel; Voltage Range rms: 5V to 600; Available until stocks are exhausted Alternative available
Package HMC8015 COMPLETE PACKAGE Contains serialized product+options: R and S HMC8015 POWER ANALYZER 3593.8646K02 consisting of: -R and S HMC8015 POWER ANALYZER -R and S HOC151 ADVANCED ANALYSIS -R and S HOC152 ADVANCED I/O -R and S HOC153 COMPLIANCE TEST
Type of Measurement = RMS / Current Measuring Range Min. mA = 5 / Current Measuring Range Max. A = 20 / Voltage Measuring Range = 5 ... 600 V / Power Measuring Range Min. uW = 50 / Power Measuring Range Max. kW = 12 / Frequency Measuring Range Min. Hz = 45 / Frequency Measuring Range Max. kHz = 100 / Measurement Standards = IEC 61010-1 / Power Consumption W = 35 / Channels = 2 / Display Type = TFT / Interface Type = USB / Interface Type = LXI / Power Supply = 100 ... 230 V

Manufacturer Aliases

Rohde & Schwarz has several brands around the world that distributors may use as alternate names. Rohde & Schwarz may also be known as the following names:

  • ROHDE & SCHWARZ GMBH & CO KG
  • Rohde and Schwarz
  • Rohde & Schwarz International GmbH
  • Rohde & Schwarz International
  • Schwarz
  • Rhode & Schwarz

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC-8015COM