Rockwell 100-M12NKD3S

CONTACTOR, 12A, 24VAC; Series: 100M; Voltage, Coil AC Nom: 24V; No. of Poles: 3; Contact Configuration: NO; Voltage,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 100-M12NKD3S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Rockwell 100-M12NKD3S provided by its distributors.

CONTACTOR, 12A, 24VAC; Series:100M; Voltage, Coil AC Nom:24V; No. of Poles:3; Contact Configuration:NO; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:440V; Mounting Type:DIN Rail; IP Rating:IP20; External Length / Height:56mm; Width, External:48mm; External Depth:45mm; Approval Bodies:CE, ASE, SEV, CSA, LROS and UL; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:12A; Power, Switching AC3 Max:5.5kW

Images

Manufacturer Aliases

Rockwell has several brands around the world that distributors may use as alternate names. Rockwell may also be known as the following names:

  • ROCK
  • ROC
  • ROCKWEL
  • ROCKWELL AUTOMATION
  • ROCKW
  • ROCKWE
  • ROCKWELL INTERNATIONAL
  • ROCKWL
  • RKW
  • RWL
  • SKYWORKS/ROCKWELL SEMI
  • Rockwell Semiconductor
  • RKWL
  • ROCKWELL AUTOMATION INC
  • RCKWL
  • Rockwell Semiconductor Systems
  • Rockwell Semiconduct
  • Allen Bradley (Rockwell Automation) (Ebay-paypal)
  • ROCKWELL AUTOMATION/ALLEN-BRADLEY1
  • Rockwell Automation / Allen-Br
  • Rockwell Digital Communications Division
  • Rockwell Automation (Routeco)
  • ROCKEWLL
  • Rockell Collins
  • Rockwell/Allen Bradley