Rochester Electronics XTR116U

Sensors, Sensor Conditioning, 4-20mA Transmitters 4-20mA Current Loop Transmitters
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics XTR116U.

Arrow Electronics

Datasheet15 pages14 years ago

Mouser

Factory Futures

Newark

DigiKey

CAD Models

Download Rochester Electronics XTR116U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics XTR116U provided by its distributors.

Sensors, Sensor Conditioning, 4-20mA Transmitters 4-20mA Current Loop Transmitters
Current Loop Transmitter 8-Pin SOIC Tube
IC 4 TO 20MA TRANSMITTER 8-SOIC
IC,XTR116U,2-WIRE CURRENT TRAN SMITTER <AZ
4-20 MILLIAMP CURRENT LOOP TRANS
IC, CURRENT LOOP TRANSMITTER, SOIC8; No. of Amplifiers:1; Input Bias Current:-35nA; Output Current Per Channel:25mA; Input Offset Voltage:250µV; Gain dB Max:100dB; Bandwidth:380kHz; Supply Voltage Range:7.5V to 36V; Supply Current:200µA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy:0.2%; Base Number:116; Bias Current:-35nA; Package / Case:SOIC; Quiescent Current:200µA; Sensor / Transducer Type:Current; Sensor Case Style:SOIC; Supply Voltage Max:36V; Supply Voltage Min:7.5V; Termination Type:SMD

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec