Rochester Electronics SN74LS280N

9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
$ 1.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN74LS280N.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet24 pages18 years ago

Newark

iiiC

DigiKey

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Rochester Electronics SN74LS280N provided by its distributors.

9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
Parity Generator/Checker 9-Bit 14-Pin PDIP Tube
RoHS Compliant Lead Free (Logic Type) IC 8mA
IC PARITY GEN/CHK 9-BIT 14-PDIP
IC PARITY GEN/CHKER 9-BIT 14DIP
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:8mA; No. of Channels:9; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:LS; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec