Rochester Electronics PC16552DV

UART 2-CH 16Byte FIFO 5V 44-Pin PLCC Rail
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics PC16552DV.

National Semiconductor

Datasheet22 pages30 years ago
Datasheet24 pages14 years ago

iiiC

Jameco

Sierra IC

CAD Models

Download Rochester Electronics PC16552DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics PC16552DV provided by its distributors.

UART 2-CH 16Byte FIFO 5V 44-Pin PLCC Rail
IC UART DUAL WITH FIFO 44-PLCC
SERIAL I/O CONTROLLER, 2 CHANNEL
DUAL UART, FIFO, SMD, 16552, PLCC44; No. of Channels:2; UART Features:Line Break Generation & Detection, Fully Programmable Serial-Interface; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:PLCC; No. of Pins:44; SVHC:No SVHC (19-Dec-2011); Base Number:16552; Clock Frequency:24MHz; Data Rate Max:1.5Mbaud; IC Generic Number:16552; IC Temperature Range:Commercial; Logic Function Number:16552; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; UART Type:Asynchronous

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec