Rochester Electronics OR2T10A4S240I-DB

FPGA ORCA Series 2 Family 28.3K Gates 1024 Cells 250MHz 0.3um Technology 3.3V 240-Pin SQFP Tray
$ 30.125
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics OR2T10A4S240I-DB.

IHS

Datasheet200 pages27 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-08-03
LTD Date2007-02-03

Related Parts

Intel / AlteraEP1C6Q240C8N
Field Programmable Gate Arrays (FPGA); EP1C6Q240C8N; INTEL; 1.575 V; 1.425 V; PQFP; 1.5 V
Lattice SemiconductorOR2T08A-4S240-DB
Field Programmable Gate Array, 196 CLBs, 9400 Gates, 500MHz, 784-Cell, CMOS, PQFP240
Texas InstrumentsTMS320VC5510AZGWA2
Digital Signal Processing (DSP) Fixed-Point 32bit 200MHz 400MIPS 240-Pin BGA MICROSTAR
Texas InstrumentsTMS320VC5510AZGW2
IC, FIXED-PT DSP, 32BIT, 200MHZ, BGA-240; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTMS320VC5510AGGWA2
DSP Fixed-Point 32bit 200MHz 400MIPS Automotive 240-Pin BGA MICROSTAR Tray
NXP SemiconductorsMCF54415CMJ250
MCF5441x Series 64 KB RAM 250 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256

Descriptions

Descriptions of Rochester Electronics OR2T10A4S240I-DB provided by its distributors.

FPGA ORCA Series 2 Family 28.3K Gates 1024 Cells 250MHz 0.3um Technology 3.3V 240-Pin SQFP Tray
Field Programmable Gate Array, 256 CLBs, 12300 Gates, 500MHz, 1024-Cell, CMOS, PQFP240
1024 28300 SQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
FIELD PROGRAMMABLE GATE ARRAY, CMOS, EIAJ, POWER, SQFP-240
FPGA 256 CLBS 12300 GATES PQFP240
16Kbit 1024 3V 3.6V SQFP-240 32mm*32mm*3.4mm
Field Programmable Gate Arrays - FPGAs 1024 LUT, 244 I/O
ORCA 2TA, SRAM BASED FPGA, 3.3

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • OR2T10A-4S240I-DB