Rochester Electronics MM74HC4538N

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16

Submit Request for Quote

Unfortunately we do not know of any distributors for MM74HC4538N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MM74HC4538N.

IHS

Datasheet11 pages25 years ago

Arrow Electronics

Farnell

Jameco

Descriptions

Descriptions of Rochester Electronics MM74HC4538N provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Multivibrator Logic IC; Logic Type:Retriggerable Monostable Multivibrator; Logic Family:HC; Logic Base Number:744538; Supply Voltage Min:2V; Supply Voltage Max:7V; Package/Case:16-N16E; No. of Pins:16 ;RoHS Compliant: Yes
IC, 74HC CMOS, 74HC4538, DIP16, 6V; Multivibrator Type:Dual Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:21ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Fall Time tf:400ns; IC Generic Number:74HC4538; Logic Function Number:744538; Logic IC Base Number:744538; Logic IC Family:HC; Logic IC Function:Dual Retriggerable Monostable Multivibrator; No. of Gates:2; No. of Inputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Rise Time:400ns; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The MM74HC4538 high speed monostable multivibrator (one shots) is implemented in advanced silicon-gate CMOS technology. They feature speeds comparable to low power Schottky TTL circuitry while retaining the low power and high noise immunity characteristic of CMOS circuits. Each multivibrator features both a negative, A, and a positive, B, transition triggered input, either of which can be used as an inhibit input. Also included is a clear input that when taken low resets the one shot. The MM74HC4538 is retriggerable. That is, it may be triggered repeatedly while their outputs are generating a pulse and the pulse will be extended. Pulse width stability over a wide range of temperature and supply is achieved using linear CMOS techniques. The output pulse equation is simply: PW = 0.7(R)(C) where PW is in seconds, R is in ohms, and C is in farads. This device is pin compatible with the CD4528, and the CD4538 one shots Product Highlights: Schmitt trigger on A and B inputs Wide power supply range: 2-6V Typical trigger propagation delay: 32 ns Fanout of 10 LS-TTL loads Low input current: 1 A max

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec