Rochester Electronics MM74C902N

6 6 6 1 3V 15V 9mA Buffer, Non-Inverting 5mA MDIP-14 3.56mm
$ 50.205
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MM74C902N.

Rochester Electronics

Datasheet7 pages12 years ago

IHS

Augswan

DigiKey

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rochester Electronics MM74C902N provided by its distributors.

6 6 6 1 3V 15V 9mA Buffer,Non-Inverting 5mA MDIP-14 3.56mm
Buffer, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14
Buffer 6-CH Non-Inverting CMOS 14-Pin PDIP Rail
IC BUFFER NON-INVERT 15V 14-MDIP
IC, 74C CMOS, 74C902, DIP14; Logic Case Style:DIP; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74C902; Logic Function Number:902; Logic IC Base Number:74902; Logic IC Family:C; Logic IC Function:Hex TTL Buffer; No. of Gates:6; No. of Inputs:1; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Min:3V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec