Rochester Electronics ML4823CS

Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics ML4823CS.

IHS

Datasheet12 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rochester Electronics ML4823CS provided by its distributors.

Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
Converters 1MHZ SMPS Controller
Pulse Width Modulation (PWM) Controller IC; Output Voltage Max:5.175V; No. of Pins:20; Control Mode:Current, Voltage; Duty Cycle Max:80%; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:0.5A RoHS Compliant: Yes

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML4823CS.