STMicroelectronics STF80N10F7

N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF80N10F7.

IHS

Datasheet25 pages13 years ago

CAD Models

Download STMicroelectronics STF80N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-04-01
LTD Date2021-10-01

Related Parts

OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
NXP SemiconductorsPSMN8R5-100XSQ
MOSFET N-CH 100V 49A TO-220F / Trans MOSFET N-CH 100V 49A 3-Pin(3+Tab) TO-220F Rail
InfineonIRFI4410ZPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB FullPak package, FULLPAK220-3, RoHS
STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
STMicroelectronicsSTF110N10F7
N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package

Descriptions

Descriptions of STMicroelectronics STF80N10F7 provided by its distributors.

N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 100V 40A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 40A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 100V, 40A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:40A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Stmicroelectronics STF80N10F7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics