Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA100N08N3G

Trans MOSFET N-CH 80V 40A 3-Pin(3+Tab) TO-220FP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA100N08N3G.

IHS

Datasheet10 pages0 years ago

_legacy Avnet

CAD Models

Download Infineon IPA100N08N3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 60V 43A 3-Pin TO-220 Tube
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220 Tube
NXP SemiconductorsPSMN8R5-100XSQ
MOSFET N-CH 100V 49A TO-220F / Trans MOSFET N-CH 100V 49A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of Infineon IPA100N08N3G provided by its distributors.

Trans MOSFET N-CH 80V 40A 3-Pin(3+Tab) TO-220FP Tube
35W 20V 26nC@ 10V 1N 80V 10m¦¸@ 10V 40A 1.81nF@ 40V TO-220 10.65mm*4.85mm*16.15mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.9pF 50volts C0G +/-0.05pF
Power Field-Effect Transistor, 40A I(D), 80V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
OptiMOS is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle). | Summary of Features: Optimized technology for DC-DC converters; Excellent gate charge x R DS(ON) product (FOM); Superior thermal resistance; Dual sided cooling; Low parasitic inductance; Low profile (<0,7mm); N-channel, normal level; 100% avalanche tested; Pb-free plating; RoHS compliant | Target Applications: Solar; Consumer; Telecom; Server; PC power; DC-DC; AC-DC; Adapter; SMPS; LED; Motor control

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA100N08N3 G
  • IPA100N08N3GXKSA1
  • SP000473900