Rochester Electronics ICM7211AMIPL

Display 4 Digit Lcd Driver 40PDIP Ind

Submit Request for Quote

Unfortunately we do not know of any distributors for ICM7211AMIPL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics ICM7211AMIPL.

TME

Datasheet8 pages20 years ago

Descriptions

Descriptions of Rochester Electronics ICM7211AMIPL provided by its distributors.

DISPLAY 4 DIGIT LCD DRIVER 40PDIP IND
LCD DRVR 4DIGIT 5V 40-Pin PDIP
IC LCD DISPLAY DRVR 4DGT 40-DIP
4 DIGIT LCD DISPLAY DRIVER 4 BIT; Module Configuration:CMOS; Supply Current:10µA; No. of Digits / Alpha:4; No. of Segments:7; Meter Display Type:LCD; Supply Voltage Range:3V to 6V; Driver Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data / Control Interface:Parallel; Device Type:LCD; Interface:Non Multiplexed; Interface Type:Non Multiplexed; Package / Case:40-DIP; Supply Voltage Max:6V; Supply Voltage Min:3V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7211AMIPL+