Rochester Electronics EPM7256BTC100-10

CPLD MAX 7000B Family 5K Gates 256 Macro Cells 94.3MHz CMOS Technology 2.5V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPM7256BTC100-10.

IHS

Datasheet76 pages27 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4256V-75T100C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4256B-10TN100I
CPLD ispMACH® 4000B Family 256 Macro Cells 125MHz 2.5V 100-Pin TQFP Tray
Lattice SemiconductorLC4256C-10TN100I
CPLD ispMACH® 4000C Family 256 Macro Cells 125MHz 1.8V 100-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP100
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
AEC-Q100 device qualification and full PPAP support | IC CPLD 256MC 7NS 100VQFP

Descriptions

Descriptions of Rochester Electronics EPM7256BTC100-10 provided by its distributors.

CPLD MAX 7000B Family 5K Gates 256 Macro Cells 94.3MHz CMOS Technology 2.5V 100-Pin TQFP
IC PLD EEPROM 256 MACROCELL TQFP-100 - More Details
EE PLD, 5ns, 256-Cell, CMOS, PQFP100
IC PLD EEPROM 256 MACROCELL TQFP-100; CPLD Type:EEPROM; No. of Macrocells:256; No. of I/O's:164; Series:7000B; Propagation Delay:3.5ns; Set Up Time, Tsu:3.3ns; Frequency:90.9MHz; Supply Voltage Range:2.375V to 2.625V ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256BTC10010