Rochester Electronics EPF10K30EFC256-1

FPGA FLEX 10KE Family 30K Gates 1728 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
$ 117.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPF10K30EFC256-1.

IHS

Datasheet100 pages27 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA
Intel / AlteraEPF10K30AFC256-2N
FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz CMOS Technology 3.3V 256-Pin FBGA
Lattice SemiconductorLCMXO3L-2100C-5BG256C
FPGA MACHXO3 Family 2100 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Rochester ElectronicsEP1K10FC256-2N
FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Rochester ElectronicsEP1K10FC256-1
FPGA ACEX 1K Family 10K Gates 576 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
MicrochipAPA150-FG256
FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um Technology 2.5V Automotive 256-Pin FBGA Tray

Descriptions

Descriptions of Rochester Electronics EPF10K30EFC256-1 provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
FPGA FLEX 10KEFamily 30KGates 1728Cells 250MHz 2.5V 256-Pin FBGA Tray
MIXED CMOS Non-RoHS Compliant BALL FPGA 0C~70C TA 0.4ns 2.52.5/3.3V 2.1mm
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 10K30EFC2561
  • EPF10K30EFC2561