Rochester Electronics EPF10K30AQC208-2

FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz CMOS Technology 3.3V 208-Pin PQFP
$ 82.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPF10K30AQC208-2.

IHS

Datasheet143 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEPF10K30EQC208-1X
FPGA FLEX 10KE Family 30K Gates 1728 Cells 250MHz CMOS Technology 2.5V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC1E-3Q208C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC1E-4QN208C
FPGA LatticeEC Family 1500 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Rochester Electronics EPF10K30AQC208-2 provided by its distributors.

FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz CMOS Technology 3.3V 208-Pin PQFP
FPGA FLEX 10KAFamily 30KGates 1728Cells 142.86MHz 3.3V 208-Pin PQFP Tray
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.7ns, CMOS, PQFP208
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:75MHz; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208 ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30AQC2082