Rochester Electronics DS96174CN/NOPB

Quad Transmitter RS-422/RS-485 10Mbps 16-Pin PDIP
$ 33.025

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DS96174CN/NOPB.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages13 years ago

Newark

Rochester Electronics

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Rochester Electronics DS96174CN/NOPB provided by its distributors.

Quad Transmitter RS-422/RS-485 10Mbps 16-Pin PDIP
S-485/ S-422 Quad Differential Line Drivers 16-PDIP 0 to 70
Ic, Rs422/Rs485 Line Driver, 5.25V Dip16
IC,DS96174CN/NOPB,QUAD RS-422/
4 FUNC, 4 DRIVER, BIPOLAR, PDIP
IC DVR QUAD EIA-422/485 16-DIP
IC, RS422/RS485 LINE DRIVER, 5.25V DIP16; IC, RS422/RS485 LINE DRIVER, 5.25V DIP16; Device Type:Line Driver; IC Interface Type:RS422, RS485; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS96174CNNOPB