Rochester Electronics CD4510BE

CMOS Presettable BCD Up/Down Counter 16-PDIP -55 to 125
$ 0.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD4510BE.

Newark

Datasheet16 pages14 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago
Datasheet17 pages13 years ago

Farnell

DigiKey

iiiC

Jameco

Descriptions

Descriptions of Rochester Electronics CD4510BE provided by its distributors.

CMOS Presettable BCD Up/Down Counter 16-PDIP -55 to 125
Counter IC; Logic Type:Presettable BCD Up/Down Counter; Logic Family:4000; Logic Base Number:4510; Clock Frequency Max:11MHz; Count Maximum:4; Counter Type:Presettable Up/Down Counter; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes
IC, COUNTER, BCD UP/DOWN; Counter Type:Presettable Binary, Up / Down; Clock Frequency:8MHz; Count Maximum:4; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4510; Clock Frequency Max:11MHz; Clock Frequency Min:4MHz; Frequency:8MHz; IC Case Style:DIP; Input Current:1µA; Input Type:CMOS; Interface Type:CMOS; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:CMOS; Package / Case:PDIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Type:Binary Counter

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec