IC, COUNTER/MULTIPLIER/DIVIDER; Counter Type:Binary / BCD, Up / Down; Clock Frequency:11MHz; Count Maximum:15; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4029; Clock Frequency Max:11MHz; Count Max:4; Counter Measuring Functions:Presettable Up / Down Counter; Logic IC Base Number:4029; Logic IC Family:CD4000; Logic IC Function:CMOS Presettable Up/Down Counter; Package / Case:CDIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole
Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names: