Rochester Electronics CD40106BCM

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
$ 31.03
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD40106BCM.

IHS

Datasheet6 pages22 years ago

Augswan

Farnell

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download Rochester Electronics CD40106BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of Rochester Electronics CD40106BCM provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
Buffer Inverter Schmitt Trigger 40106 4000B Tube logic gate circuit 160ns @ 15V 50pF 3.4mA 3.4mA 4.3V-12.9V 125C
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC N
4000 CMOS (MM74C14M), SMD, 40106; No. of Inputs:1; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:40106; IC Generic Number:40106; Logic Function Number:40106; Logic IC Base Number:40106; Logic IC Family:4000 CMOS; Logic IC Function:Hex Inverting Schmitt Trigger; No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40106 BCM
  • CD40106BCM..