Rochester Electronics AM27C256-120JC

256 Kilobit (32 K X 8-BIT) Cmos Eprom Otp Rom, 32KX8, 120NS, Cmos, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics AM27C256-120JC.

Rochester Electronics

Datasheet13 pages12 years ago

IHS

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-04-24
LTD Date2002-10-24

Descriptions

Descriptions of Rochester Electronics AM27C256-120JC provided by its distributors.

256 KILOBIT (32 K X 8-BIT) CMOS EPROM OTP ROM, 32KX8, 120ns, CMOS, PQCC32
OTP ROM, 64KX8, 270ns, CMOS, PQCC32
IC EPROM (32K X 8) 120NS 32 PIN PLCC
PROM OTP CMOS 256K, 27C256, PLCC32; Memory Case Style:LCC; No. of Pins:32; Access Time:120ns; Base Number:27; IC Generic Number:27C256; Logic Function Number:27C256; Memory Configuration:32K x 8b; Memory Size:256Kbit; Memory Type:OTP; Package / Case:PLCC; Programming Voltage:12.75V; Termination Type:SMD; Vcc Tolerance +:10%; Vcc Tolerance -:10%

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM27C256-120-JC
  • AM27C256120JC